+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020005

Bearing puller; 2-armig; Thread: G 3/4"; W: 250mm; D: 200mm

Manufacturer: STAHLWILLE

Manufacturer part number:
71020005

Alternative designations: 71 02 00 05

TME Symbol:
ST-71020005

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
G 3/4"
Width
250mm
Depth
200mm
Load
max. 7500kg
Gross weight7 kg
EAN code4018754341924
See other products in this category: Pullers STAHLWILLE,
*
71020005
0 in TME stock
Net price for quantities from 1 pcs - 220.75 EURGross price for quantities from 1 pcs - 264.90 EUR
Net price for quantities from 3 pcs - 212.86 EURGross price for quantities from 3 pcs - 255.44 EUR
No. of pieces (Multiplicity: 1)