+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71080013

Bearing puller; 3-armig; W: 160mm; D: 150mm


Manufacturer: STAHLWILLE

Manufacturer part number:
71080013
TME Symbol:
ST-71080013

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
3-armig
Width
0.16m
Depth
150mm
Gross weight3.507 kg

WATCH VIDEO

See other products in this category: Pullers STAHLWILLE,
*
71080013
0 in TME stock
Net price for quantities from 1 pcs - 201.16 EURGross price for quantities from 1 pcs - 241.39 EUR
Net price for quantities from 3 pcs - 193.98 EURGross price for quantities from 3 pcs - 232.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.