+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91222607

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 57pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
91222607

Alternative designations: 91 22 26 07

TME Symbol:
ST-91222607

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
57pcs.
Kit contents
  • 6-angles sockets
  • adapter
  • extension
  • rattle
  • screwdriver bits
  • screwdriver handle
Gross weight5.4 kg
EAN code4018754308279
See other products in this category: Wrenches Sets STAHLWILLE,
*
91222607
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 385.80 GBPGross price for quantities from 1 set - 462.96 GBP
Net price for quantities from 3 set - 372.01 GBPGross price for quantities from 3 set - 446.42 GBP