+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96080121

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,Torx®

Manufacturer: STAHLWILLE

Manufacturer part number:
96080121
TME Symbol:
ST-96080121

Specification

Manufacturer
STAHLWILLE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kind of holder
E6,3mm
Overall length
50mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
21pcs.
Gross weight186 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets STAHLWILLE,
*
96080121
0 in TME stock
Net price for quantities from 1 set - 25.13 EURGross price for quantities from 1 set - 30.15 EUR
Net price for quantities from 3 set - 24.06 EURGross price for quantities from 3 set - 28.87 EUR
No. of complete sets (Multiplicity: 1)