+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1-C2.4

Enclosure: multipurpose; X: 74mm; Y: 114mm; Z: 24.7mm; with hole


Manufacturer: TEKO

Manufacturer part number:
ST1-C2.4
TME Symbol:
ST1-C2.4

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
74mm
Dimension Y
114mm
Dimension Z
24.7mm
Version
with hole
Manufacturer series
SPRINT
Enclosure material
ABS
Colour
RAL 7016
Body colour
black
Gross weight63.16 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
ST1-C2.4
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 9.83 EUR
Net price for quantities from 10 pcs - 7.29 EURGross price for quantities from 10 pcs - 8.74 EUR
Net price for quantities from 50 pcs - 6.38 EURGross price for quantities from 50 pcs - 7.65 EUR