+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1L08PUR

IC: voltage regulator; LDO,linear,adjustable; 0.5÷4V; 0.8A; DFN8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1L08PUR
TME Symbol:
ST1L08PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.12V
Output voltage
0.5...4V
Output current
0.8A
Case
DFN8
Mounting
SMD
Manufacturer series
ST1L08
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
ST1L08PUR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.38 EURGross price for quantities from 500 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
Net price for quantities from 2500 pcs - 0.34 EURGross price for quantities from 2500 pcs - 0.41 EUR
Net price for quantities from 7500 pcs - 0.32 EURGross price for quantities from 7500 pcs - 0.39 EUR