+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1PS01DJR

IC: PMIC; synchronous; Uin: 1.8÷5.5V; flip chip8; buck

Manufacturer: STMicroelectronics

Manufacturer part number:
ST1PS01DJR
TME Symbol:
ST1PS01DJR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
1.8...5.5V
Output current
0.4A
Frequency
2MHz
Mounting
SMD
Case
flip chip8
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.8...5.5V
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1PS01DJR
0 in TME stock
Net price for quantities from 5000 pcs - 0.65 EURGross price for quantities from 5000 pcs - 0.78 EUR
No. of pieces (Multiplicity: 5 000)