+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.7...6V DC | |
Output voltage | 0.8...5.2V DC | |
Output current | 1.5A | |
Case | VDFN6 | |
Mounting | SMD | |
Frequency | 1.5MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -30...125°C | |
Efficiency | 90% | |
Duty cycle factor | 0...87% |