+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S10PHR

Driver; DC/DC converter; Uin: 2.5÷18VDC; Uout: 0.8÷15.3VDC; 3A


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S10PHR
TME Symbol:
ST1S10PHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...18V DC
Output voltage
0.8...15.3V DC
Output current
3A
Case
PowerSO8
Mounting
SMD
Frequency
900kHz
Topology
buck
Number of channels
1
Gross weight0.142 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S10PHR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 1.32 EURGross price for quantities from 3 pcs - 1.59 EUR
Net price for quantities from 5 pcs - 1.22 EURGross price for quantities from 5 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 1.08 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs