+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22-SD-230AC

Sound signaller; 22mm; ST22; Ø22mm; IP20; 230VAC; Sound level: 80dB


Manufacturer: SPAMEL

Manufacturer part number:
ST22-SD-230AC
TME Symbol:
ST22-SD-230AC

Specification

Manufacturer
SPAMEL
Type of switch accessories
sound signaller
Switch standard
22mm
Application - series/manufacturer
ST22
Mounting hole dimensions
Ø22mm
IP rating
IP20
Signalling method
buzzer
Sound level
80dB
Supply voltage
  • 230V AC
Gross weight29.6 g
Certificates
EAN code5907723066724
See other products in this category: Panel Mount Accessories SPAMEL,
*
ST22-SD-230AC
3 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 21.58 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 20.14 USD
Net price for quantities from 10 pcs - 15.58 USDGross price for quantities from 10 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.