+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22-SD-24DC

Sound signaller; 22mm; ST22; Ø22mm; IP20; 24VDC; Indication: buzzer

Manufacturer: SPAMEL

Manufacturer part number:
ST22-SD-24DC
TME Symbol:
ST22-SD-24DC

Specification

Manufacturer
SPAMEL
Type of switch accessories
sound signaller
Switch standard
22mm
Application - series/manufacturer
ST22
Mounting hole dimensions
Ø22mm
IP rating
IP20
Signalling method
buzzer
Sound level
80dB
Supply voltage
  • 24V DC
Gross weight28.8 g
Certificates
EAN code5907723010031
See other products in this category: Panel Mount Accessories SPAMEL,
*
ST22-SD-24DC
17 in TME stock
Net price for quantities from 1 pcs - 15.52 EURGross price for quantities from 1 pcs - 18.62 EUR
Net price for quantities from 5 pcs - 14.48 EURGross price for quantities from 5 pcs - 17.38 EUR
Net price for quantities from 10 pcs - 13.45 EURGross price for quantities from 10 pcs - 16.14 EUR
No. of pieces (Multiplicity: 1)