+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST232CTR

IC: interface; transceiver; RS232; 220kbps; TSSOP16; 4.5÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
ST232CTR
TME Symbol:
ST232CTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
RS232
Data transfer rate
220kbps
Mounting
SMD
Case
TSSOP16
Number of receivers
2
Number of transmitters
2
Supply voltage
  • 4.5...5.5V DC
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST232CTR
2072 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs