+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST242D00

Switch: toggle; Pos: 2; DPST-NO; ON-OFF; 15A/277VAC; ST2; 0÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
ST242D00
TME Symbol:
ST242D00

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST-NO
Switching method
ON-OFF
AC contacts rating @R
15A / 277V AC
Leads
connectors
Manufacturer series
ST2
Operating temperature
0...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12mm
Max. contact resistance:
50mΩ
Body dimensions
34x19.5x24.3mm
Electrical life
6000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
2MΩ
Contact material
copper
Mounting
on panel
Lever plating
nickel plated
Illumination
none
Flammability rating
UL94V-0
Button marking
blank
Lever length
17.8mm
Leads dimensions
6.3x0.8mm
Gross weight36.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
ST242D00
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.35 GBPGross price for quantities from 1 pcs - 6.42 GBP
Net price for quantities from 5 pcs - 4.94 GBPGross price for quantities from 5 pcs - 5.93 GBP
Net price for quantities from 10 pcs - 4.74 GBPGross price for quantities from 10 pcs - 5.69 GBP
Net price for quantities from 25 pcs - 4.49 GBPGross price for quantities from 25 pcs - 5.39 GBP
Net price for quantities from 50 pcs - 4.30 GBPGross price for quantities from 50 pcs - 5.16 GBP
Net price for quantities from 100 pcs - 4.11 GBPGross price for quantities from 100 pcs - 4.93 GBP
Net price for quantities from 250 pcs - 3.87 GBPGross price for quantities from 250 pcs - 4.64 GBP
Net price for quantities from 500 pcs - 3.70 GBPGross price for quantities from 500 pcs - 4.44 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs