+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 15A / 277V AC | |
Leads | connectors | |
Manufacturer series | ST2 | |
Operating temperature | 0...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 34x19.5x24.3mm | |
Electrical life | 6000 cycles | |
Actuator material | brass | |
Contact plating | silver plated | |
Min. insulation resistance | 2MΩ | |
Contact material | copper | |
Mounting | on panel | |
Lever plating | nickel plated | |
Illumination | none | |
Flammability rating | UL94V-0 | |
Button marking | blank | |
Lever length | 17.8mm | |
Leads dimensions | 6.3x0.8mm |