+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST30100

Diode: rectifying; THT; 1.2V; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ST30100
TME Symbol:
ST30100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.2V
Leakage current
1mA
Gross weight9.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
ST30100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 54.87 USDGross price for quantities from 100 pcs - 65.84 USD