+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3232CTR

IC: interface; transceiver; full duplex,RS232; 400kbps; TSSOP16

Manufacturer: STMicroelectronics

Manufacturer part number:
ST3232CTR
TME Symbol:
ST3232CTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400kbps
Mounting
SMD
Case
TSSOP16
Number of receivers
2
Number of transmitters
2
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.125 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST3232CTR
821 in TME stock
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 0.88 EURGross price for quantities from 5 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.85 EUR
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.80 EUR
Net price for quantities from 500 pcs - 0.65 EURGross price for quantities from 500 pcs - 0.77 EUR
Net price for quantities from 2500 pcs - 0.59 EURGross price for quantities from 2500 pcs - 0.71 EUR
Net price for quantities from 12500 pcs - 0.57 EURGross price for quantities from 12500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs