+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | ST6 microcontroller | ||
Clock frequency | 8MHz | ||
Mounting | SMD | ||
Number of inputs/outputs | 13 | ||
Case | SO20 | ||
Interface | SPI | ||
Memory | 128B EEPROM 128B SRAM 3884B ROM | ||
Number of 8bit A/D converters | 7 | ||
Kind of core | 8-bit |