+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST715CR

IC: voltage regulator; LDO,linear,adjustable; 1.2÷24V; 85mA; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST715CR
TME Symbol:
ST715CR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1V
Output voltage
1.2...24V
Output current
85mA
Case
SOT323-5L
Mounting
SMD
Manufacturer series
ST715
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
ST715CR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 25 pcs - 0.31 GBPGross price for quantities from 25 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.32 GBP
Net price for quantities from 250 pcs - 0.25 GBPGross price for quantities from 250 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.28 GBP
Net price for quantities from 3000 pcs - 0.22 GBPGross price for quantities from 3000 pcs - 0.26 GBP