+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST715M25R

IC: voltage regulator; LDO,linear,fixed; 2.5V; 85mA; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST715M25R
TME Symbol:
ST715M25R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1V
Output voltage
2.5V
Output current
85mA
Case
SOT23-5
Mounting
SMD
Manufacturer series
ST715
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
ST715M25R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR