+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST715PU33R

IC: voltage regulator; LDO,linear,fixed; 3.3V; 85mA; DFN8; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST715PU33R
TME Symbol:
ST715PU33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1V
Output voltage
3.3V
Output current
85mA
Case
DFN8
Mounting
SMD
Manufacturer series
ST715
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
ST715PU33R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.44 USD