+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST715PUR

IC: voltage regulator; LDO,linear,adjustable; 2.5÷5V; 85mA; DFN8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST715PUR
TME Symbol:
ST715PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1V
Output voltage
2.5...5V
Output current
85mA
Case
DFN8
Mounting
SMD
Manufacturer series
ST715
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
ST715PUR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 3000 pcs - 0.29 EURGross price for quantities from 3000 pcs - 0.34 EUR
Net price for quantities from 30000 pcs - 0.27 EURGross price for quantities from 30000 pcs - 0.32 EUR