+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST72C215G2B6

IC: ST7 microcontroller; 16MHz; DIP32; 3.2÷5.5VDC; A/D 8bit: 6

Manufacturer: STMicroelectronics

Manufacturer part number:
ST72C215G2B6
TME Symbol:
ST72C215G2B6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ST7 microcontroller
Clock frequency
16MHz
Mounting
THT
Number of inputs/outputs
22
Case
DIP32
Interface
SPI
Memory
256B SRAM 8kB FLASH 192kB SRAM
Number of 8bit A/D converters
6
Kind of core
8-bit
Supply voltage
  • 3.2...5.5V DC
Gross weight2.385 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics
*
ST72C215G2B6
Product withdrawn from the offer
Use the specification table below to search for similar products