+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST730MR

IC: voltage regulator; LDO,linear,adjustable; 2.8÷5V; 0.3A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST730MR
TME Symbol:
ST730MR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
2.8...5V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Manufacturer series
ST730
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
ST730MR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.57 USD