+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST732M36R

IC: voltage regulator; LDO,linear,fixed; 3.6V; 0.3A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST732M36R
TME Symbol:
ST732M36R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.2V
Output voltage
3.6V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Manufacturer series
ST732
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...3%
Number of channels
1
Input voltage
2.5...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
ST732M36R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.55 USD