+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST901T

Transistor: NPN; bipolar; 350V; 4A; 100W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
ST901T
TME Symbol:
ST901T

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
4A
Power dissipation
100W
Case
TO220AB
Current gain
500...3800
Mounting
THT
Kind of package
tube
Gross weight1.99 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
ST901T
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 4 pcs - 0.77 USDGross price for quantities from 4 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs