+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STA07220

Relay: solid state; SPST-NO; Ucntrl: 15÷30VAC,15÷30VDC; 2A; STA


Manufacturer: CELDUC

Manufacturer part number:
STA07220
TME Symbol:
STA07220

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
15...30V AC, 15...30V DC
Max. operating current
2A
Switched voltage
12...275V AC
Manufacturer series
STA
Relay variant
1-phase
Mounting
PCB
Body dimensions
29.2x13x15.8mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Dimensions
Output configuration
Gross weight9.335 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
STA07220
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.31 EURGross price for quantities from 1 pcs - 33.97 EUR
Net price for quantities from 15 pcs - 26.54 EURGross price for quantities from 15 pcs - 31.85 EUR
Net price for quantities from 45 pcs - 24.77 EURGross price for quantities from 45 pcs - 29.73 EUR
Net price for quantities from 90 pcs - 23.00 EURGross price for quantities from 90 pcs - 27.60 EUR
Packaging method by the manufacturer:Tube = 15 pcs