+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STA540

IC: audio amplifier; Pout: 13W; 8÷22VDC; Ch: 4; Amp.class: AB; 2Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
STA540
TME Symbol:
STA540

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
13W
Mounting
THT
Number of channels
4
Amplifier class
AB
Case
MULTIWATT15
Impedance
2Ω
Kind of package
tube
Supply voltage
  • 8...22V DC
Gross weight5.6 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
STA540
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 5.53 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 3.79 USDGross price for quantities from 25 pcs - 4.55 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 250 pcs - 3.36 USDGross price for quantities from 250 pcs - 4.03 USD
Packaging method by the manufacturer:
Tube = 25 pcs