+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01328

Folding ruler; L: 2m; Width: 17mm; Class: III; white,yellow


Manufacturer: STABILA

Manufacturer part number:
01328
TME Symbol:
STAB-1328

Specification

Manufacturer
STABILA
Type of tool
folding ruler
Length
2m
Width
17mm
Manufacturer series
7000
Minimal graduation
1mm
Accuracy class
III
Colour
white, yellow
Measurement tool features
  • both sides reading scale
  • metric graduations
Gross weight100 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
01328
0 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 5.03 EUR
Net price for quantities from 3 pcs - 3.82 EURGross price for quantities from 3 pcs - 4.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.