+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01701

Folding ruler; L: 2m; white


Manufacturer: STABILA

Manufacturer part number:
01701
TME Symbol:
STAB-1701

Specification

Manufacturer
STABILA
Type of tool
folding ruler
Length
2m
Manufacturer series
1100
Minimal graduation
1mm
Colour
white
Measurement tool features
  • both sides reading scale
  • metric graduations
Gross weight134 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
01701
0 in TME stock
Net price for quantities from 1 pcs - 6.83 EURGross price for quantities from 1 pcs - 8.19 EUR
Net price for quantities from 3 pcs - 6.21 EURGross price for quantities from 3 pcs - 7.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.