+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19166

Level; L: 800mm


Manufacturer: STABILA

Manufacturer part number:
19166
TME Symbol:
STAB-19166

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.8m
Gross weight737 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19166
1 in TME stock
Net price for quantities from 1 pcs - 31.16 USDGross price for quantities from 1 pcs - 37.39 USD
Net price for quantities from 3 pcs - 28.11 USDGross price for quantities from 3 pcs - 33.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts