+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19178

Level; L: 600mm


Manufacturer: STABILA

Manufacturer part number:
19178
TME Symbol:
STAB-19178

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.6m
Gross weight530 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
19178
0 in TME stock
Net price for quantities from 1 pcs - 47.30 GBPGross price for quantities from 1 pcs - 56.76 GBP
Net price for quantities from 3 pcs - 43.00 GBPGross price for quantities from 3 pcs - 51.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.