+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19655

Measuring tape; L: 30m; Width: 13mm; measure


Manufacturer: STABILA

Manufacturer part number:
19655
TME Symbol:
STAB-19655

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
30m
Width
13mm
Material
fiberglass
Manufacturer series
LBM 2000
Measurement tool features
metric graduations
Trade name
measure
Gross weight258 g
EAN code4005069196554
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19655
0 in TME stock
Net price for quantities from 1 pcs - 32.72 EURGross price for quantities from 1 pcs - 39.27 EUR
Net price for quantities from 3 pcs - 29.34 EURGross price for quantities from 3 pcs - 35.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.