+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02282

Level; L: 0.4m


Manufacturer: STABILA

Manufacturer part number:
02282
TME Symbol:
STAB-2282

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.4m
Material
aluminium
Manufacturer series
TYPE 70
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight232 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02282
1 in TME stock
Net price for quantities from 1 pcs - 17.29 EURGross price for quantities from 1 pcs - 20.75 EUR
Net price for quantities from 3 pcs - 15.72 EURGross price for quantities from 3 pcs - 18.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.