+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81003003

Splice terminal: rail; STB; 150A; 1kV; screw terminal; blue; 50mm2


Manufacturer: SIMET

Manufacturer part number:
81003003
TME Symbol:
STB50-3BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Manufacturer series
STB
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
50mm2
Number of ways
1
Number of terminals
6
Mounting rail size
TS35
Gross weight111.1 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
See other products from this series.:
*
81003003
3 in TME stock
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 25.54 USD
Net price for quantities from 2 pcs - 18.92 USDGross price for quantities from 2 pcs - 22.70 USD
Net price for quantities from 3 pcs - 16.56 USDGross price for quantities from 3 pcs - 19.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs