+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB60NF06LT4

Transistor: N-MOSFET; unipolar; 60V; 42A; 110W; D2PAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STB60NF06LT4
TME Symbol:
STB60NF06LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
42A
Power dissipation
110W
Case
D2PAK
Gate-source voltage
±15V
On-state resistance
16mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.681 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB60NF06LT4
458 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 125 pcs - 1.23 USDGross price for quantities from 125 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)