+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STBC02JR

IC: PMIC; battery charging controller; Li-Ion; Iout: 450mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STBC02JR
TME Symbol:
STBC02JR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion
Mounting
SMD
Output current
0.45A
Output voltage
4.45V
Case
flip chip
Operating temperature
-40...85°C
Supply voltage
  • 5.4V
Gross weight0.061 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
STBC02JR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.74 GBPGross price for quantities from 3000 pcs - 2.08 GBP