+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STBC03JR

IC: PMIC; battery charging controller; Li-Ion; Uin: 5.4V


Manufacturer: STMicroelectronics

Manufacturer part number:
STBC03JR
TME Symbol:
STBC03JR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion
Mounting
SMD
Input voltage
5.4V
Output current
0.65A
Output voltage
4.2V
Case
flip chip
Operating temperature
-40...85°C
Supply voltage
  • 5.4V
Gross weight0.077 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
STBC03JR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.99 USDGross price for quantities from 3000 pcs - 2.38 USD