+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STBR3012G2Y-TR

Diode: rectifying; SMD; 1.2kV; 30A; D2PAKHV; Ufmax: 1.3V; Ifsm: 300A

Manufacturer: STMicroelectronics

Manufacturer part number:
STBR3012G2Y-TR
TME Symbol:
STBR3012G2Y-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Case
D2PAKHV
Max. forward voltage
1.3V
Max. load current
45A
Max. forward impulse current
0.3kA
Leakage current
2µA
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STBR3012G2Y-TR
0 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 10 pcs - 2.11 EURGross price for quantities from 10 pcs - 2.53 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.86 EUR
Net price for quantities from 500 pcs - 1.46 EURGross price for quantities from 500 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)