+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STBR6012W

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 500A; DO247; tube; Ir: 5uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STBR6012W
TME Symbol:
STBR6012W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
90A
Leakage current
5µA
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STBR6012W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 5.57 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 30 pcs - 3.34 USDGross price for quantities from 30 pcs - 4.00 USD