+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC3115AIJT

IC: PMIC; battery monitor; Li-Ion/Polymer; CSP10; 2.7÷4.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STC3115AIJT
TME Symbol:
STC3115AIJT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Integrated circuit features
Li-Ion/Polymer
Mounting
SMD
Case
CSP10
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 2.7...4.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
STC3115AIJT
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.