+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STCC2540IQTR

IC: power switch; USB switch; VFQFPN16; reel,tape; 4.5÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STCC2540IQTR
TME Symbol:
STCC2540IQTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Case
VFQFPN16
Mounting
SMD
Kind of package
reel, tape
Output current
2.8A
Number of channels
1
On-state resistance
65mΩ
Kind of output
N-Channel
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others STMicroelectronics,
*
STCC2540IQTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.11 USDGross price for quantities from 3000 pcs - 1.34 USD