+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD10NF10T4

Transistor: N-MOSFET; unipolar; 100V; 9A; 50W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD10NF10T4
TME Symbol:
STD10NF10T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
9A
Power dissipation
50W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.13Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.375 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD10NF10T4
1722 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.47 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.45 USD
Packaging method by the manufacturer:Reel = 2 500 pcs