+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD11N65M5

Transistor: N-MOSFET; MDmesh™ M5; unipolar; 650V; 5.6A; Idm: 36A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STD11N65M5
TME Symbol:
STD11N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M5
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5.6A
Pulsed drain current
36A
Power dissipation
85W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.48Ω
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD11N65M5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.03 USDGross price for quantities from 200 pcs - 1.24 USD