+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD15NF10T4

Transistor: N-MOSFET; unipolar; 100V; 16A; 70W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD15NF10T4
TME Symbol:
STD15NF10T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
16A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
65mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.379 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD15NF10T4
2456 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.56 USD
Net price for quantities from 7500 pcs - 0.43 USDGross price for quantities from 7500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs