+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD16NF06T4

Transistor: N-MOSFET; unipolar; 60V; 11A; 40W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD16NF06T4
TME Symbol:
STD16NF06T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
11A
Power dissipation
40W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
70mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.36 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD16NF06T4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 GBPGross price for quantities from 1 pcs - 1.44 GBP
Net price for quantities from 10 pcs - 0.80 GBPGross price for quantities from 10 pcs - 0.96 GBP
Net price for quantities from 50 pcs - 0.58 GBPGross price for quantities from 50 pcs - 0.70 GBP
Net price for quantities from 100 pcs - 0.51 GBPGross price for quantities from 100 pcs - 0.61 GBP
Net price for quantities from 500 pcs - 0.36 GBPGross price for quantities from 500 pcs - 0.43 GBP
Net price for quantities from 1000 pcs - 0.31 GBPGross price for quantities from 1000 pcs - 0.37 GBP
Net price for quantities from 2500 pcs - 0.25 GBPGross price for quantities from 2500 pcs - 0.30 GBP
Net price for quantities from 5000 pcs - 0.24 GBPGross price for quantities from 5000 pcs - 0.29 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs