+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD16NF25

Transistor: N-MOSFET; unipolar; 250V; 8.5A; 85W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD16NF25
TME Symbol:
STD16NF25

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
8.5A
Power dissipation
85W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.235Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD16NF25
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.60 GBPGross price for quantities from 2500 pcs - 0.71 GBP