+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD17NF03LT4

Transistor: N-MOSFET; unipolar; 30V; 12A; 30W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD17NF03LT4
TME Symbol:
STD17NF03LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
12A
Power dissipation
30W
Case
DPAK
Gate-source voltage
±16V
On-state resistance
60mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.379 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD17NF03LT4
1012 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 2 500 pcs