+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD18NF03L

Transistor: N-MOSFET; unipolar; 30V; 17A; 30W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD18NF03L
TME Symbol:
STD18NF03L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
17A
Power dissipation
30W
Case
DPAK, TO252
On-state resistance
50mΩ
Mounting
SMD
Gate charge
6.5nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD18NF03L
0 in TME stock
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.