+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD1NK80ZT4

Transistor: N-MOSFET; unipolar; 800V; 1A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD1NK80ZT4
TME Symbol:
STD1NK80ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
1A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
16Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.402 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD1NK80ZT4
608 in TME stock
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 1.01 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.75 GBP
Net price for quantities from 50 pcs - 0.44 GBPGross price for quantities from 50 pcs - 0.53 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.46 GBP
Net price for quantities from 500 pcs - 0.29 GBPGross price for quantities from 500 pcs - 0.34 GBP
Net price for quantities from 1000 pcs - 0.26 GBPGross price for quantities from 1000 pcs - 0.31 GBP
Net price for quantities from 2500 pcs - 0.24 GBPGross price for quantities from 2500 pcs - 0.28 GBP
Net price for quantities from 5000 pcs - 0.22 GBPGross price for quantities from 5000 pcs - 0.26 GBP
Net price for quantities from 7500 pcs - 0.21 GBPGross price for quantities from 7500 pcs - 0.26 GBP
Net price for quantities from 12500 pcs - 0.21 GBPGross price for quantities from 12500 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs