+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD20NF06LAG

Transistor: N-MOSFET; unipolar; 60V; 24A; 60W; TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD20NF06LAG
TME Symbol:
STD20NF06LAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
24A
Power dissipation
60W
Case
TO252
On-state resistance
40mΩ
Mounting
SMD
Gate charge
13nC
Gross weight0.34 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD20NF06LAG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.66 USD